There are no models available for this part yet.
Overview of 2217299-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2217299-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09X1786
|
Newark | Hand Crimp Tool, Mate-N-Lok Receptacle Contacts, Crimp Tool Type:Hand, For Use With:Amp Micro Mate-N-Lok 18Awg Receptacle Contacts, Product Range:-, Features:Mini Double Action Hand Tool Rohs Compliant: Yes |Amp Te Connectivity 2217299-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
2217299-1
|
Avnet Americas | Hand Tool For Crimp Snap-In Micro MATE-N-LOK Receptacle Contacts - Bulk (Alt: 2217299-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
AMP2217299-1
|
Heilind Electronics | SAHT HAND TOOL | Americas - 1 in Stock |
|
Buy Now | ||
Onlinecomponents.com | SAHT HAND TOOL RoHS: Compliant |
1 In Stock |
|
$428.5900 / $447.7400 | Buy Now | ||
DISTI #
2217299-1
|
TTI | Crimpers / Crimping Tools SAHT HAND TOOL Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$447.2400 | Buy Now | |
Master Electronics | SAHT HAND TOOL RoHS: Compliant |
1 In Stock |
|
$428.5900 / $447.7400 | Buy Now |
CAD Models for 2217299-1 by TE Connectivity
Part Data Attributes for 2217299-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOL AND MACHINERY
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|