There are no models available for this part yet.
Overview of 2217413-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2217413-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-2217413-1-ND
|
DigiKey | ANVIL Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1,893.7100 | Buy Now | |
DISTI #
2132-2217413-1-ND
|
DigiKey | ANVIL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,041.2600 | Buy Now | |
DISTI #
2217413-1
|
Avnet Americas | - Bulk (Alt: 2217413-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$838.9800 / $1,009.6200 | Buy Now | |
DISTI #
571-2217413-1
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL RoHS: Compliant | 0 |
|
$1,008.1700 / $1,024.3100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$867.0800 | Buy Now | ||
DISTI #
AMP2217413-1
|
Heilind Electronics | ANVIL | Americas - 0 in Stock |
|
$959.8500 / $1,066.5000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$945.4500 / $1,001.3200 | Buy Now | ||
DISTI #
AMP2217413-1
|
Interstate Connecting Components | ANVIL | 0 |
|
$959.8500 / $1,066.5000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$945.4500 / $1,001.3200 | Buy Now |