Part Details for 2217413-2 by TE Connectivity
Overview of 2217413-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2217413-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-2217413-2-ND
|
DigiKey | ANVIL Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$4,883.9100 | Buy Now |
DISTI #
2217413-2-ND
|
DigiKey | ANVIL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,591.8600 | Buy Now |
DISTI #
2217413-2
|
Avnet Americas | ANVIL - Bulk (Alt: 2217413-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$2,162.9400 / $2,602.8600 | Buy Now |
DISTI #
571-2217413-2
|
Mouser Electronics | Bench Top Tools ANVIL | 0 |
|
$2,468.8300 | Order Now |
DISTI #
AMP2217413-2
|
Heilind Electronics | ANVIL | Americas - 0 in Stock |
|
$2,474.5500 / $2,749.5000 | Buy Now |
|
Onlinecomponents.com | 2 Factory Stock |
|
$2,371.7700 / $2,544.8500 | Buy Now | |
DISTI #
AMP2217413-2
|
Interstate Connecting Components | ANVIL | 0 |
|
$2,474.5500 / $2,749.5000 | Buy Now |
|
Powell Electronics | ANVIL Min Qty: 1 | 1 |
|
$2,820.0000 | Buy Now |
|
Master Electronics | 2 Factory Stock |
|
$2,371.7700 / $2,544.8500 | Buy Now |