-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 330uH, 15%, 1 Element, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6122-183 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6122-183ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6122-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8828-ND
|
DigiKey | FIXED IND 330UH 3.3A 100 MOHM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
790 In Stock |
|
$1.7600 / $3.8000 | Buy Now |
DISTI #
2218-H-RC
|
Avnet Americas | Toroidal Inductor, 330 uH, 3.3 A, 100 Milliohm, ? 15% - Bulk (Alt: 2218-H-RC) RoHS: Compliant Min Qty: 128 Package Multiple: 64 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7600 / $1.9994 | Buy Now |
DISTI #
542-2218-H-RC
|
Mouser Electronics | Power Inductors - Leaded 330uH 15% Horizontal RoHS: Compliant | 911 |
|
$1.7600 / $3.1800 | Buy Now |
DISTI #
71278890
|
RS | Inductor, Toroidal | Bourns 2218-H-RC RoHS: Not Compliant Min Qty: 128 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3200 / $3.9000 | RFQ |
|
Onlinecomponents.com | Inductor High Current Toroid 330uH/176.8uH 15% 1KHz 3.3A 0.1Ohm DCR RDL RoHS: Compliant |
1472 In Stock |
|
$1.9000 / $2.4500 | Buy Now |
DISTI #
66354324
|
Verical | Inductor High Current Toroid 330uH/176.8uH 15% 1KHz 3.3A 0.1Ohm DCR RDL RoHS: Compliant Min Qty: 64 Package Multiple: 64 Date Code: 2248 | Americas - 1472 |
|
$2.8210 / $3.1850 | Buy Now |
DISTI #
66455487
|
Verical | Inductor High Current Toroid 330uH/176.8uH 15% 1KHz 3.3A 0.1Ohm DCR RDL RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2227 | Americas - 26 |
|
$2.0450 | Buy Now |
DISTI #
2218-H-RC
|
TTI | Power Inductors - Leaded 330uH 15% Horizontal pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 38 In Stock |
|
$2.0700 / $3.6000 | Buy Now |
DISTI #
2218-H-RC
|
Avnet Abacus | Toroidal Inductor, 330 uH, 3.3 A, 100 Milliohm, � 15% (Alt: 2218-H-RC) RoHS: Compliant Min Qty: 128 Package Multiple: 64 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134600150613
|
Chip1Stop | Inductor High Current Toroid 330uH/176.8uH 15% 1KHz 3.3A 100mOhm DCR RDL RoHS: Compliant | 26 |
|
$1.9030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2218-H-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2218-H-RC
Bourns Inc
General Purpose Inductor, 330uH, 15%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Hortizontal Mount | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.8636 mm | |
Lead Spacing | 22.86 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 24.13 mm | |
Package Length | 13.97 mm | |
Package Style | Toroidal | |
Rated Current-Max | 3.3 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |