-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 330uH, 15%, 1 Element, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8876-ND
|
DigiKey | FIXED IND 330UH 3.3A 100 MOHM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1949 In Stock |
|
$2.0438 / $3.1900 | Buy Now |
DISTI #
2218-V-RC
|
Avnet Americas | Toroidal Inductor, 330 uH, 3.3 A, 100 Milliohms, ± 15% - Bulk (Alt: 2218-V-RC) RoHS: Compliant Min Qty: 154 Package Multiple: 77 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0438 / $2.3217 | Buy Now |
DISTI #
542-2218-V-RC
|
Mouser Electronics | Power Inductors - Leaded 330uH 15% Vertical RoHS: Compliant | 190 |
|
$2.0400 / $3.0200 | Buy Now |
DISTI #
70154779
|
RS | Inductor, Toroid, High Current,330 uH,15%,0.10Ohm DCR Max, Vertical | Bourns 2218-V-RC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8600 / $4.5500 | RFQ |
|
Onlinecomponents.com | Inductor High Current Toroid 330uH/176.8uH 15% 1KHz 3.3A 100mOhm DCR RDL RoHS: Compliant |
210 In Stock |
|
$1.9000 / $2.0800 | Buy Now |
DISTI #
65008991
|
Verical | Inductor High Current Toroid 330uH/176.8uH 15% 1KHz 3.3A 0.1Ohm DCR RDL RoHS: Compliant Min Qty: 77 Package Multiple: 77 | Americas - 154 |
|
$2.5350 / $2.7040 | Buy Now |
|
Bristol Electronics | 39 |
|
RFQ | ||
DISTI #
2218-V-RC
|
TTI | Power Inductors - Leaded 330uH 15% Vertical pbFree: Pb-Free Min Qty: 7 Package Multiple: 7 Container: Bulk |
Americas - 49 In Stock |
|
$2.0400 / $2.9600 | Buy Now |
DISTI #
2218-V-RC
|
Avnet Abacus | Toroidal Inductor, 330 uH, 3.3 A, 100 Milliohms, � 15% (Alt: 2218-V-RC) RoHS: Compliant Min Qty: 154 Package Multiple: 77 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor High Current Toroid 330uH/176.8uH 15% 1KHz 3.3A 100mOhm DCR RDL RoHS: Compliant |
210 In Stock |
|
$1.9000 / $2.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2218-V-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2218-V-RC
Bourns Inc
General Purpose Inductor, 330uH, 15%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Vertical Mount | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.8636 mm | |
Lead Spacing | 12.192 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 24.13 mm | |
Package Length | 13.97 mm | |
Package Style | Toroidal | |
Rated Current-Max | 3.3 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |