Part Details for 2218F/2TDH4P by ebm-papst
Overview of 2218F/2TDH4P by ebm-papst
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2218F/2TDH4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R0152
|
Newark | Axial Fan, 200Mm X 51Mm, 48Vdc, Supply Voltage Vdc:48V, Fan Frame Type:Circular, Fan Frame Size:220Mm, External Depth:51Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:719Cfm, Noise Rating:72Dba, Power Rating:103W, Rated Speed:6500Rpm Rohs Compliant: Yes |Ebm-Papst 2218F/2TDH4P Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$365.9000 / $401.0800 | Buy Now |
DISTI #
381-2841-ND
|
DigiKey | FAN AXIAL 220X50.8MM 48VDC WIRE Min Qty: 1 Lead time: 18 Weeks Container: Box |
24 In Stock |
|
$310.3332 / $360.0800 | Buy Now |
DISTI #
2218F/2TDH4P
|
Avnet Americas | DC Fan Ball Bearing 48V 103W 6500RPM 717.6CFM 72dB Flange Mount - Bulk (Alt: 2218F/2TDH4P) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$222.0160 / $360.8462 | Buy Now |
DISTI #
5912-2218F/2TDH4P
|
Mouser Electronics | DC Fans Tubeaxial Fan, 220x200x51mm, 48VDC, 717.6CFM, Speed Signal/Open Collector Output RoHS: Compliant | 0 |
|
$319.1400 / $355.3700 | Order Now |
DISTI #
70105171
|
RS | DC Fan, 48V, 200x51mm, Round, 717.6CFM, 103W, 72dBA, 6500RPM, Wire Leads | ebm-papst 2218F/2TDH4P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 20 |
|
$351.8300 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 48V 36V to 72V 717.6CFM 72dB Low Noise/PWM RoHS: Compliant |
40 In Stock |
|
$295.6500 / $333.3300 | Buy Now |
DISTI #
70804448
|
Verical | DC Fan Axial Ball Bearing 48V 36V to 72V 717.6CFM 72dB Low Noise/PWM Min Qty: 1 Package Multiple: 1 Date Code: 2330 | Americas - 38 |
|
$350.0496 / $411.0111 | Buy Now |
DISTI #
2218F/2TDH4P
|
Avnet Americas | DC Fan Ball Bearing 48V 103W 6500RPM 717.6CFM 72dB Flange Mount - Bulk (Alt: 2218F/2TDH4P) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$222.0160 / $360.8462 | Buy Now |
DISTI #
000000000003468136
|
Sager | DC Fans Tubeaxial, 220x200x51mm, 48V, 717.6CFM, 103W, 72dB, 6500RPM, Ball, Speed Signal Min Qty: 1 | 78 |
|
$283.5300 / $344.9300 | Buy Now |
DISTI #
2069795
|
element14 Asia-Pacific | FAN, 220MM, 48VDC, PWM RoHS: Compliant Min Qty: 1 Container: Each | 24 |
|
$351.7467 / $408.1416 | Buy Now |
Part Details for 2218F/2TDH4P
2218F/2TDH4P CAD Models
2218F/2TDH4P Part Data Attributes:
|
2218F/2TDH4P
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
2218F/2TDH4P
ebm-papst
DC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 718.06 CFM | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE | |
Construction | AXIAL | |
Height | 51 mm | |
Length | 220 mm | |
Life Expectancy | 40000 h | |
Noise | 72 dB | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 2.15 A | |
Rated Power | 103 W | |
Rated Voltage | 48 V | |
Speed | 6500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 1000 g | |
Width | 200 mm |