Part Details for 2218F/2TDHHO by ebm-papst
Overview of 2218F/2TDHHO by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Medical Imaging
Telecommunications
Price & Stock for 2218F/2TDHHO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R0150
|
Newark | Axial Fan, 200Mm X 51Mm, 48Vdc, Supply Voltage Vdc:48V, Fan Frame Type:Circular, Fan Frame Size:220Mm, External Depth:51Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:553.3Cfm, Noise Rating:66Dba, Power Rating:54W, Rated Speed:5000Rpmrohs Compliant: Yes |Ebm-Papst 2218F/2TDHHO RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$199.0000 / $210.0600 | Buy Now |
DISTI #
381-2904-ND
|
DigiKey | FAN AXIAL 220X50.8MM 48VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Box |
224 In Stock |
|
$188.2040 / $221.7600 | Buy Now |
DISTI #
2218F/2TDHHO
|
Avnet Americas | DC Fan Ball Bearing 48V 48W 5000RPM 552.9CFM 66dB Flange Mount - Bulk (Alt: 2218F/2TDHHO) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$136.7680 / $222.2308 | Buy Now |
DISTI #
5912-2218F/2TDHHO
|
Mouser Electronics | DC Fans Tubeaxial Fan, 220x200x51mm, 48VDC, 552.9CFM, Speed Signal/Open Collector Output RoHS: Compliant | 55 |
|
$189.6100 / $209.1500 | Buy Now |
DISTI #
70105170
|
RS | DC Fan, 48V, 200x51mm, Round, 552.9CFM, 54W, 66dBA, 5000RPM, Wire Leads | ebm-papst 2218F/2TDHHO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 2 |
|
$189.9800 / $211.0900 | Buy Now |
|
Onlinecomponents.com | Fan Tubeaxial - 48VDC - Round - 220mm Dia - Ball - 553.0 CFM (15.48m³/min) - 5000 RPM - 66.0 dB(A) - 4 Wire Leads. RoHS: Compliant |
150 In Stock 16 Factory Stock |
|
$187.7800 / $200.1700 | Buy Now |
DISTI #
000000000003468137
|
Sager | DC Fans Tubeaxial, 220x200x51mm, 48VDC, 552.9CFM, 48W, 66dB, 5000RPM, Ball, Speed Signal Min Qty: 1 | 0 |
|
$184.0500 / $225.7000 | Buy Now |
DISTI #
C1S211800021933
|
Chip1Stop | DC fan motor | 9 |
|
$208.3200 | Buy Now |
|
Master Electronics | Fan Tubeaxial - 48VDC - Round - 220mm Dia - Ball - 553.0 CFM (15.48m³/min) - 5000 RPM - 66.0 dB(A) - 4 Wire Leads. RoHS: Compliant |
150 In Stock 16 Factory Stock |
|
$187.7800 / $200.1700 | Buy Now |
|
Neutron USA | DC Fans 200x51 48V 552.9CFM 48W 5000RPM 66dBA BB | 50 |
|
$462.4800 | Buy Now |
Part Details for 2218F/2TDHHO
2218F/2TDHHO CAD Models
2218F/2TDHHO Part Data Attributes
|
2218F/2TDHHO
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
2218F/2TDHHO
ebm-papst
DC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 553.26 CFM | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE | |
Construction | AXIAL | |
Height | 51 mm | |
Length | 220 mm | |
Life Expectancy | 42500 h | |
Noise | 66 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1 A | |
Rated Power | 48 W | |
Rated Voltage | 48 V | |
Speed | 5000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 1000 g | |
Width | 200 mm |