Part Details for 2219/12C SL005 by Alpha Wire
Overview of 2219/12C SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5693BCPZ-RL7 | Analog Devices | 16-BIT 12C nanoDAC+ | |
AD7414ARMZ-0 | Analog Devices | SMBus/12C 10-bit digital temp | |
AD7414ARTZ-1REEL7 | Analog Devices | SMBus/12C 10-bit digital temp |
Price & Stock for 2219/12C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K9686
|
Newark | Shielded Multipair Cable 12Pr 100Ft 150V Gray, Cable Shielding:Shielded, No. Of Pairs:12 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.35Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 2219/12C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$852.3800 | Buy Now |
DISTI #
3937-2219/12CSL005-ND
|
DigiKey | MULTI-PAIR 24COND 22AWG 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$1,518.6400 | Buy Now |
DISTI #
A2219/12C-100-ND
|
DigiKey | MULTI-PAIR 24COND 22AWG 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
10 In Stock |
|
$674.8300 | Buy Now |
DISTI #
602-2219/12C-100-09
|
Mouser Electronics | Multi-Conductor Cables 22 AWG, 12 Pair Communication Cable, Shielded, 100 ft - Slate RoHS: Compliant | 2 |
|
$674.8200 | Buy Now |
DISTI #
71177641
|
RS | Multiconductor Cable,12C,22AWG, Foil Shield, Slate PVC | Alpha Wire 2219/12C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 1 |
|
$709.9600 | Buy Now |
Part Details for 2219/12C SL005
2219/12C SL005 CAD Models
2219/12C SL005 Part Data Attributes
|
2219/12C SL005
Alpha Wire
Buy Now
|
Compare Parts:
2219/12C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |