Part Details for 2219/19C SL001 by Alpha Wire
Overview of 2219/19C SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2219/19C SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F6795
|
Newark | Shielded Multipair Cable 19Pr 1000Ft 150V Gray, Cable Shielding:Shielded, No. Of Pairs:19 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Gray Rohs Compliant: Yes |Alpha Wire 2219/19C SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$8,589.9000 | Buy Now |
DISTI #
216-2219/19CSL001-ND
|
DigiKey | CABLE 19COND 22AWG SHLD Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$7.7371 | Buy Now |
DISTI #
602-2219/19CSL001
|
Mouser Electronics | Multi-Conductor Cables AE C&C | 0 |
|
$8,287.8100 | Order Now |
DISTI #
73558745
|
RS | Multiconductor Cable, 22AWG/19C, Foil Shield, Slate PVC | Alpha Wire 2219/19C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$8,043.0000 | RFQ |
Part Details for 2219/19C SL001
2219/19C SL001 CAD Models
2219/19C SL001 Part Data Attributes:
|
2219/19C SL001
Alpha Wire
Buy Now
|
Compare Parts:
2219/19C SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |