Part Details for 221955-1122 by Molex
Overview of 221955-1122 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 221955-1122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3077
|
Newark | Cbl Assy, 12P Igrid Rcpt- Rcpt, 150Mm, Connector To Connector:Igrid Receptacle To Igrid Receptacle, No. Of Positions:12Positions, Connector Pitch:2Mm, No. Of Rows:2 Row, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9" Rohs Compliant: Yes |Molex 221955-1122 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$4.4700 | Buy Now |
DISTI #
2219551122
|
Avnet Americas | Cable Assembly, iGrid Receptacle to iGrid Receptacle, 12 Ways, 2 mm, 2 Row, 150 mm, 5.9 " - Bulk (Alt: 2219551122) Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9078 / $6.5291 | Buy Now |
DISTI #
538-221955-1122
|
Mouser Electronics | Rectangular Cable Assemblies iGrid-to-iGrid (OTS) Cable Assembly Dual Row 150mm Length 12 Circuits Natural RoHS: Compliant | 0 |
|
$4.2100 / $6.3000 | Order Now |
DISTI #
74522528
|
RS | iGrid-to-iGrid Off-the-Shelf Cable Assembly, Dual Row, 150mm Length, 12 Circuit | Molex Incorporated 221955-1122 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5600 / $5.8000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$4.6300 / $5.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$4.6300 / $5.9600 | Buy Now |