Part Details for 2219551102 by Molex
Overview of 2219551102 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2219551102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2219551102-ND
|
DigiKey | IGRID R-R 10CKT 150MM DISC SN Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
40 In Stock |
|
$3.6500 / $7.1700 | Buy Now |
DISTI #
2219551102
|
Avnet Americas | Cable Assembly, iGrid Receptacle to iGrid Receptacle, 10 Ways, 2 mm, 2 Row, 150 mm, 5.9 " - Bulk (Alt: 2219551102) Min Qty: 1000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3945 | Buy Now |
DISTI #
MOL221955-1102
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL221955-1102 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
2219551102
|
Avnet Abacus | Cable Assembly, iGrid Receptacle to iGrid Receptacle, 10 Ways, 2 mm, 2 Row, 150 mm, 5.9 "" (Alt: 2219551102) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549809972898
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 50 |
|
$4.5400 | Buy Now |
DISTI #
C1S549809916713
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 50 |
|
$2.6500 / $3.3600 | Buy Now |