Part Details for 221956-1122 by Molex
Overview of 221956-1122 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-122MLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 221956-1122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3093
|
Newark | Cbl Assy, 12P Igrid Rcpt-Free End, 150Mm, Connector To Connector:Igrid Receptacle To Free End, No. Of Positions:12Positions, Connector Pitch:2Mm, No. Of Rows:2 Row, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9" Rohs Compliant: Yes |Molex 221956-1122 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$1.3200 | Buy Now |
DISTI #
2219561122
|
Avnet Americas | Cable Assembly, iGrid Receptacle to Free End, 12 Ways, 2 mm, 2 Row, 150 mm, 5.9 " - Bulk (Alt: 2219561122) Min Qty: 3000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3009 | Buy Now |
DISTI #
538-221956-1122
|
Mouser Electronics | Rectangular Cable Assemblies iGrid-to-Pigtail (OTS) Cable Assembly Dual Row 150mm Length 12 Circuits Natural RoHS: Compliant | 47 |
|
$1.3900 / $2.6800 | Buy Now |
DISTI #
74522544
|
RS | iGrid-to-Pigtail Off-the-Shelf Cable Assembly, Dual Row, 150mm Len., 12 Circuit | Molex Incorporated 221956-1122 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$1.3600 / $1.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$1.3600 / $1.7300 | Buy Now |