Part Details for 221956-1124 by Molex
Overview of 221956-1124 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 221956-1124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3095
|
Newark | Cbl Assy, 12P Igrid Rcpt-Free End, 600Mm, Connector To Connector:Igrid Receptacle To Free End, No. Of Positions:12Positions, Connector Pitch:2Mm, No. Of Rows:2 Row, Cable Length - Metric:600Mm, Cable Length - Imperial:23.6" Rohs Compliant: Yes |Molex 221956-1124 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$2.8100 | Buy Now |
DISTI #
2219561124
|
Avnet Americas | Cable Assembly, iGrid Receptacle to Free End, 12 Ways, 2 mm, 2 Row, 600 mm, 23.6 " - Bulk (Alt: 2219561124) Min Qty: 1500 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5807 / $4.1493 | Buy Now |
DISTI #
538-221956-1124
|
Mouser Electronics | Rectangular Cable Assemblies iGrid-to-Pigtail (OTS) Cable Assembly Dual Row 600mm Length 12 Circuits Natural RoHS: Compliant | 39 |
|
$3.4900 / $6.0100 | Buy Now |
DISTI #
74522546
|
RS | iGrid-to-Pigtail Off-the-Shelf Cable Assembly, Dual Row, 600mm Len., 12 Circuit | Molex Incorporated 221956-1124 RoHS: Compliant Min Qty: 750 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7400 / $6.0000 | RFQ |
|
Onlinecomponents.com |
50 Partner Stock |
|
$2.9100 / $3.6700 | Buy Now | |
DISTI #
2219561124
|
Avnet Americas | Cable Assembly, iGrid Receptacle to Free End, 12 Ways, 2 mm, 2 Row, 600 mm, 23.6 " - Bulk (Alt: 2219561124) Min Qty: 1500 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5807 / $4.1493 | Buy Now |
|
Master Electronics |
50 Partner Stock |
|
$2.9100 / $3.6700 | Buy Now |
Part Details for 221956-1124
221956-1124 CAD Models
221956-1124 Part Data Attributes:
|
221956-1124
Molex
Buy Now
|
Compare Parts:
221956-1124
Molex
|
Samacsys Manufacturer | Molex |