Part Details for 221956-1162 by Molex
Overview of 221956-1162 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 221956-1162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3101
|
Newark | Cbl Assy, 16P Igrid Rcpt-Free End, 150Mm, Connector To Connector:Igrid Receptacle To Free End, No. Of Positions:16Positions, Connector Pitch:2Mm, No. Of Rows:2 Row, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9" Rohs Compliant: Yes |Molex 221956-1162 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$1.5200 | Buy Now |
DISTI #
2219561162
|
Avnet Americas | Cable Assembly, iGrid Receptacle to Free End, 16 Ways, 2 mm, 2 Row, 150 mm, 5.9 " - Bulk (Alt: 2219561162) Min Qty: 2500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9737 / $2.2698 | Buy Now |
DISTI #
538-221956-1162
|
Mouser Electronics | Rectangular Cable Assemblies iGrid-to-Pigtail (OTS) Cable Assembly Dual Row 150mm Length 16 Circuits Natural RoHS: Compliant | 36 |
|
$1.7500 / $3.2500 | Buy Now |
DISTI #
74522552
|
RS | iGrid-to-Pigtail Off-the-Shelf Cable Assembly, Dual Row, 150mm Len., 16 Circuit | Molex Incorporated 221956-1162 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0200 | RFQ |
|
Onlinecomponents.com |
50 Partner Stock |
|
$1.5700 / $1.9900 | Buy Now | |
DISTI #
2219561162
|
Avnet Americas | Cable Assembly, iGrid Receptacle to Free End, 16 Ways, 2 mm, 2 Row, 150 mm, 5.9 " - Bulk (Alt: 2219561162) Min Qty: 2500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9737 / $2.2698 | Buy Now |
DISTI #
4207957
|
element14 Asia-Pacific | CBL ASSY, 16P IGRID RCPT-FREE END, 150MM RoHS: Compliant Min Qty: 1 Container: Each | 200 |
|
$1.8851 / $3.5115 | Buy Now |
DISTI #
4207957
|
Farnell | CBL ASSY, 16P IGRID RCPT-FREE END, 150MM RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 0 Days Container: Each | 200 |
|
$1.8970 / $3.6684 | Buy Now |
|
Master Electronics |
50 Partner Stock |
|
$1.5700 / $1.9900 | Buy Now |