There are no models available for this part yet.
Overview of 2219561101 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2219561101 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2219561101-ND
|
DigiKey | IGRID R-S 10CKT 100MM DISC SN Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
50 In Stock |
|
$1.0082 / $2.2100 | Buy Now | |
DISTI #
2219561101
|
Avnet Americas | Cable Assembly, iGrid Receptacle to Free End, 10 Ways, 2 mm, 2 Row, 100 mm, 3.9 " - Bulk (Alt: 2219561101) Min Qty: 3000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8767 | Buy Now | |
DISTI #
MOL221956-1101
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL221956-1101 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
71210511
|
Verical | Cable Assembly UL 10002 0.1m 22AWG Wire to Board 10 POS M Crimp Bag RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2322 | Americas - 50 |
|
$0.6351 / $0.7301 | Buy Now | |
DISTI #
2219561101
|
Avnet Abacus | Cable Assembly, iGrid Receptacle to Free End, 10 Ways, 2 mm, 2 Row, 100 mm, 3.9 "" (Alt: 2219561101) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549809916865
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 50 |
|
$0.7750 / $1.0800 | Buy Now | |
DISTI #
C1S549810652608
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 50 |
|
$1.1300 | Buy Now |