Part Details for 2219561102 by Molex
Overview of 2219561102 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2219561102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2219561102-ND
|
DigiKey | IGRID R-S 10CKT 150MM DISC SN Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
29 In Stock |
|
$1.2387 / $2.3900 | Buy Now |
DISTI #
2219561102
|
Avnet Americas | Cable Assembly, iGrid Receptacle to Free End, 10 Ways, 2 mm, 2 Row, 150 mm, 5.9 " - Bulk (Alt: 2219561102) Min Qty: 3000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3406 / $1.5418 | Buy Now |
DISTI #
V99:2348_27376634
|
Arrow Electronics | Cable Assembly UL 10002 0.15m 22AWG Wire to Board 10 POS M Crimp Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2328 | Americas - 50 |
|
$0.7765 / $1.0792 | Buy Now |
DISTI #
MOL221956-1102
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL221956-1102 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
71206701
|
Verical | Cable Assembly UL 10002 0.15m 22AWG Wire to Board 10 POS M Crimp Bag RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2328 | Americas - 50 |
|
$1.0792 | Buy Now |
DISTI #
69263378
|
Verical | Cable Assembly UL 10002 0.15m 22AWG Wire to Board 10 POS M Crimp Bag RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 50 |
|
$1.2500 | Buy Now |
DISTI #
2219561102
|
Avnet Abacus | Cable Assembly, iGrid Receptacle to Free End, 10 Ways, 2 mm, 2 Row, 150 mm, 5.9 "" (Alt: 2219561102) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |