Part Details for 2219561103 by Molex
Overview of 2219561103 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2219561103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2219561103-ND
|
DigiKey | IGRID R-S 10CKT 300MM DISC SN Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
9 In Stock |
|
$1.6589 / $3.0700 | Buy Now |
DISTI #
2219561103
|
Avnet Americas | Cable Assembly, iGrid Receptacle to Free End, 10 Ways, 2 mm, 2 Row, 300 mm, 11.8 " - Bulk (Alt: 2219561103) Min Qty: 2500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8620 / $2.1413 | Buy Now |
DISTI #
MOL221956-1103
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL221956-1103 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
2219561103
|
Avnet Abacus | Cable Assembly, iGrid Receptacle to Free End, 10 Ways, 2 mm, 2 Row, 300 mm, 11.8 "" (Alt: 2219561103) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |