There are no models available for this part yet.
Overview of 2219561104 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2219561104 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2219561104-ND
|
DigiKey | IGRID R-S 10CKT 600MM DISC SN Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
29 In Stock |
|
$2.6476 / $4.9000 | Buy Now | |
DISTI #
2219561104
|
Avnet Americas | Cable Assembly, iGrid Receptacle to Free End, 10 Ways, 2 mm, 2 Row, 600 mm, 23.6 " - Bulk (Alt: 2219561104) Min Qty: 1500 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2568 | Buy Now | |
DISTI #
MOL221956-1104
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL221956-1104 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
000000000006419860
|
Sager | Molex iGrid R-S 10ckt 600mm disc Sn Min Qty: 1500 | 0 |
|
$2.6300 / $2.7200 | Buy Now | |
DISTI #
2219561104
|
Avnet Abacus | Cable Assembly, iGrid Receptacle to Free End, 10 Ways, 2 mm, 2 Row, 600 mm, 23.6 "" (Alt: 2219561104) RoHS: Compliant Min Qty: 1500 Package Multiple: 250 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549809972995
|
Chip1Stop | Other Cable Assembly | 50 |
|
$2.8500 | Buy Now | |
DISTI #
C1S549809916892
|
Chip1Stop | Other Cable Assembly | 25 |
|
$2.2870 / $2.4010 | Buy Now |