There are no models available for this part yet.
Overview of 2219561123 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2219561123 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2219561123-ND
|
DigiKey | IGRID R-S 12CKT 300MM DISC SN Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
11 In Stock |
|
$2.1234 / $3.9300 | Buy Now | |
DISTI #
2219561123
|
Avnet Americas | Cable Assembly, iGrid Receptacle to Free End, 12 Ways, 2 mm, 2 Row, 300 mm, 11.8 " - Bulk (Alt: 2219561123) Min Qty: 2000 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8099 | Buy Now | |
DISTI #
MOL221956-1123
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL221956-1123 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
2219561123
|
Avnet Abacus | Cable Assembly, iGrid Receptacle to Free End, 12 Ways, 2 mm, 2 Row, 300 mm, 11.8 "" (Alt: 2219561123) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549809973028
|
Chip1Stop | Other Cable Assembly | 50 |
|
$2.4800 | Buy Now | |
DISTI #
C1S549809916926
|
Chip1Stop | Other Cable Assembly | 50 |
|
$1.4878 / $2.0600 | Buy Now |