Part Details for 2219561142 by Molex
Overview of 2219561142 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2219561142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2219561142-ND
|
DigiKey | IGRID R-S 14CKT 150MM DISC SN Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
35 In Stock |
|
$1.7253 / $3.1900 | Buy Now |
DISTI #
2219561142
|
Avnet Americas | Cable Assembly, iGrid Receptacle to Free End, 14 Ways, 2 mm, 2 Row, 150 mm, 5.9 " - Bulk (Alt: 2219561142) Min Qty: 2500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4706 | Buy Now |
DISTI #
MOL221956-1142
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL221956-1142 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
69695197
|
Verical | Cable Assembly UL 10002 0.15m 22AWG Wire to Board 14 POS M Crimp Bag RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 50 |
|
$1.7600 | Buy Now |
DISTI #
71212548
|
Verical | Cable Assembly UL 10002 0.15m 22AWG Wire to Board 14 POS M Crimp Bag RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2329 | Americas - 50 |
|
$1.0409 / $1.2472 | Buy Now |
DISTI #
2219561142
|
Avnet Abacus | Cable Assembly, iGrid Receptacle to Free End, 14 Ways, 2 mm, 2 Row, 150 mm, 5.9 "" (Alt: 2219561142) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549809916953
|
Chip1Stop | Other Cable Assembly | 50 |
|
$1.2090 / $1.6800 | Buy Now |
DISTI #
C1S549809973055
|
Chip1Stop | Other Cable Assembly | 50 |
|
$1.8600 | Buy Now |