There are no models available for this part yet.
Overview of 2219561144 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2219561144 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2219561144-ND
|
DigiKey | IGRID R-S 14CKT 600MM DISC SN Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7067 / $6.6900 | Buy Now | |
DISTI #
2219561144
|
Avnet Americas | Cable Assembly, iGrid Receptacle to Free End, 14 Ways, 2 mm, 2 Row, 600 mm, 23.6 " - Bulk (Alt: 2219561144) Min Qty: 1200 Package Multiple: 150 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2070 | Buy Now | |
DISTI #
MOL221956-1144
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL221956-1144 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
69695195
|
Verical | Cable Assembly UL 10002 0.6m 22AWG Wire to Board 14 POS M Crimp Bag RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 60 |
|
$3.8400 | Buy Now | |
DISTI #
71206758
|
Verical | Cable Assembly UL 10002 0.6m 22AWG Wire to Board 14 POS M Crimp Bag RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2329 | Americas - 20 |
|
$2.6210 / $3.3650 | Buy Now | |
DISTI #
2219561144
|
Avnet Abacus | Cable Assembly, iGrid Receptacle to Free End, 14 Ways, 2 mm, 2 Row, 600 mm, 23.6 "" (Alt: 2219561144) RoHS: Compliant Min Qty: 1200 Package Multiple: 150 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549809973073
|
Chip1Stop | Other Cable Assembly | 60 |
|
$4.4300 | Buy Now | |
DISTI #
C1S549809916971
|
Chip1Stop | Other Cable Assembly | 20 |
|
$3.1920 / $3.3650 | Buy Now |