Part Details for 2219561161 by Molex
Overview of 2219561161 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2219561161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2219561161-ND
|
DigiKey | IGRID R-S 16CKT 100MM DISC SN Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
32 In Stock |
|
$1.4997 / $2.7800 | Buy Now |
DISTI #
2219561161
|
Avnet Americas | Cable Assembly, iGrid Receptacle to Free End, 16 Ways, 2 mm, 2 Row, 100 mm, 3.9 " - Bulk (Alt: 2219561161) Min Qty: 3000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2783 | Buy Now |
DISTI #
MOL221956-1161
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL221956-1161 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000006419869
|
Sager | Molex iGrid R-S 16ckt 100mm disc Sn Min Qty: 3000 | 0 |
|
$1.4900 / $1.5400 | Buy Now |
DISTI #
2219561161
|
Avnet Abacus | Cable Assembly, iGrid Receptacle to Free End, 16 Ways, 2 mm, 2 Row, 100 mm, 3.9 "" (Alt: 2219561161) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549809916980
|
Chip1Stop | Other Cable Assembly | 50 |
|
$1.0509 / $1.4600 | Buy Now |
DISTI #
C1S549809973082
|
Chip1Stop | Other Cable Assembly | 50 |
|
$1.7500 | Buy Now |