Part Details for 221958-1083 by Molex
Overview of 221958-1083 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
108313-HMC311ST89 | Analog Devices | HMC311ST89 Evaluation PCB | |
108347-HMC465LP5 | Analog Devices | HMC465LP5 EVALUATION PCB ASSEM | |
108349-HMC450QS16G | Analog Devices | HMC450QS16G Evaluation PCB |
Price & Stock for 221958-1083
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3118
|
Newark | Cable Assy, 8P Rcpt-Rcpt, 300Mm, Connector To Connector:Clik-Mate Receptacle To Clik-Mate Receptacle, No. Of Positions:8Positions, Connector Pitch:2Mm, No. Of Rows:1 Row, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8" Rohs Compliant: Yes |Molex 221958-1083 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$2.9800 | Buy Now |
DISTI #
78AK9965
|
Newark | Cable Assy, 8P Rcpt-Rcpt, 300Mm Rohs Compliant: Yes |Molex 221958-1083 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5700 / $6.4400 | Buy Now |
DISTI #
2219581083
|
Avnet Americas | Cable Assembly, CLIK-Mate Receptacle to CLIK-Mate Receptacle, 8 Ways, 2 mm, 1 Row, 300 mm, 11.8 " - Bulk (Alt: 2219581083) Min Qty: 1500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9419 | Buy Now |
DISTI #
538-221958-1083
|
Mouser Electronics | Rectangular Cable Assemblies CLIKMatetoCLIKMate (OTS) Cable Asmbly 2mm Ptch Sngl Row 300mm Lngth 8 Ckts Wht RoHS: Compliant | 47 |
|
$3.5700 / $6.1200 | Buy Now |
DISTI #
74542906
|
RS | CLIK-Mate-to-CLIK-Mate Cable Assembly, 2mm Pitch, 300mm Length, 8 Circuits | Molex Incorporated 221958-1083 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6200 | RFQ |
DISTI #
MOL221958-1083
|
Heilind Electronics | CLIK-MATE 2.0 R-R 8CKT 300MM D | Americas - 0 in Stock |
|
$3.7216 / $3.7771 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$3.0800 / $3.8400 | Buy Now |
DISTI #
221958-1083
|
TTI | Rectangular Cable Assemblies CLIKMatetoCLIKMate (OTS) Cable Asmbly 2mm Ptch Sngl Row 300mm Lngth 8 Ckts Wht RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$4.3000 / $6.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$3.0800 / $3.8400 | Buy Now |