Part Details for 221960-1126 by Molex
Overview of 221960-1126 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 221960-1126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK0783
|
Newark | Cable Assy, Crimp Rcpt-Rcpt, 600Mm, Connector To Connector:Powerwize Crimp Terminal Socket To Powerwize Crimp Terminal Socket, Cable Length - Imperial:23.6", Cable Length - Metric:600Mm, Product Range:Powerwize 221960 Series Rohs Compliant: Yes |Molex 221960-1126 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$105.3000 | Buy Now |
DISTI #
2219601126
|
Avnet Americas | Cable Assembly, PowerWize Crimp Terminal Socket to PowerWize Crimp Terminal Socket, 23.6 " - Bulk (Alt: 2219601126) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 29 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$87.0460 / $148.5700 | Buy Now |
DISTI #
63AK0783
|
Avnet Americas | Cable Assembly, PowerWize Crimp Terminal Socket to PowerWize Crimp Terminal Socket, 23.6 " - Bulk (Alt: 63AK0783) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$147.1400 / $161.4000 | Buy Now |
DISTI #
538-221960-1126
|
Mouser Electronics | Specialized Cables Pre-crimped Lead PowerWize 6mm Female-to-PowerWize BlacK 2AWG 2ckt RoHS: Compliant | 25 |
|
$134.7000 / $153.6600 | Buy Now |
DISTI #
74426545
|
RS | Pre-Crimped Lead PowerWize 6mm Female to PowerWize 6mm Female, 600mm Length, Bl | Molex Incorporated 221960-1126 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$153.6600 | RFQ |
DISTI #
MOL221960-1126
|
Heilind Electronics | POWERWIZE 6.0 RD F-F 600MM DIS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
25 Partner Stock |
|
$140.3600 / $181.3300 | Buy Now | |
DISTI #
2219601126
|
Avnet Americas | Cable Assembly, PowerWize Crimp Terminal Socket to PowerWize Crimp Terminal Socket, 23.6 " - Bulk (Alt: 2219601126) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 29 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
$87.0460 / $148.5700 | Buy Now |
DISTI #
63AK0783
|
Avnet Americas | Cable Assembly, PowerWize Crimp Terminal Socket to PowerWize Crimp Terminal Socket, 23.6 " - Bulk (Alt: 63AK0783) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$147.1400 / $161.4000 | Buy Now |
|
Master Electronics |
25 Partner Stock |
|
$140.3600 / $181.3300 | Buy Now |
Part Details for 221960-1126
221960-1126 CAD Models
221960-1126 Part Data Attributes:
|
221960-1126
Molex
Buy Now
|
Compare Parts:
221960-1126
Molex
|
Samacsys Manufacturer | Molex |