There are no models available for this part yet.
Overview of 221960-1211 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 221960-1211 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AK0784
|
Newark | Cable Assy, 2P Rcpt-Free End, 3.3 , Connector To Connector:Powerwize 6.0 Receptacle To Free End, No. Of Positions:2Positions, Connector Pitch:6Mm, No. Of Rows:1 Row, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft |Molex 221960-1211 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$230.4700 | Buy Now | |
DISTI #
63AK0784
|
Avnet Americas | Cable Assembly, PowerWize 6.0 Receptacle to Free End, 2 Ways, 6 mm, 1 Row, 1 m, 3.3 ft - Bulk (Alt: 63AK0784) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 3 Days Container: Bulk | 25 Partner Stock |
|
$279.1200 / $314.8200 | Buy Now | |
DISTI #
2219601211
|
Avnet Americas | Cable Assembly, PowerWize 6.0 Receptacle to Free End, 2 Ways, 6 mm, 1 Row, 1 m, 3.3 ft - Bulk (Alt: 2219601211) RoHS: Not Compliant Min Qty: 30 Package Multiple: 10 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$241.9365 | Buy Now | |
DISTI #
538-221960-1211
|
Mouser Electronics | Specialized Cables PowerWize-to-Pigtail Cable Assembly Female Single Row 1000mm Lng 2 AWG 2ckt Red RoHS: Compliant | 25 |
|
$238.9000 / $258.1800 | Buy Now | |
DISTI #
74425643
|
RS | PowerWize to Pigtail, Female, Single Row, 1000mm Length, 2 AWG, 2 Circuits, Red | Molex Incorporated 221960-1211 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$347.6400 | RFQ | |
DISTI #
MOL221960-1211
|
Heilind Electronics | POWERWIZE 6.0 RD R-S 2CKT 1M D | Americas - 0 in Stock |
|
$288.0883 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
25 Partner Stock |
|
$362.2600 / $398.0300 | Buy Now | ||
DISTI #
221960-1211
|
TTI | Specialized Cables PowerWize-to-Pigtail Cable Assembly Female Single Row 1000mm Lng 2 AWG 2ckt Red RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 25 In Stock |
|
$237.4500 / $255.6000 | Buy Now | |
DISTI #
C1S549810079045
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 25 |
|
$310.0000 / $409.0000 | Buy Now | |
Master Electronics | RoHS: Compliant |
25 Partner Stock |
|
$362.2600 / $398.0300 | Buy Now |