Part Details for 221A-05FF0 by Attend Technology Inc
Overview of 221A-05FF0 by Attend Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 221A-05FF0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4827-221A-05FF0-ND
|
DigiKey | M23 A- CODE PLUG FOR CABLE, 5PIN Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$50.6434 / $62.8400 | Buy Now |
|
NAC | M23 A- Code Plug for Cable, 5Pin Female For Field Installable RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tray | 17 |
|
RFQ |