Part Details for 222-413/VE00-2500 by WAGO Innovative Connections
Overview of 222-413/VE00-2500 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 222-413/VE00-2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-222-413/VE00-2500-ND
|
DigiKey | SPLICE LEVER 28-12 AWG 3POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
36945 In Stock |
|
$0.3427 / $0.7300 | Buy Now |
|
Future Electronics | 222 Series 3 Conductor 28 - 12 AWG Gray Block Connector with Compact Levers RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 59793Bag |
|
$0.3350 / $0.4050 | Buy Now |
DISTI #
WAG222-413/VE00-2500
|
Heilind Electronics | SPLICNG CONN,3P,2500 PC BAG 51034853 BULK | Americas - 288675 in Stock |
|
$0.3534 / $0.4524 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block F 3 POS RA Cable Mount Price per each. RoHS: Compliant |
10921 In Stock |
|
$0.3480 / $0.4980 | Buy Now |
|
Master Electronics | Conn Terminal Block F 3 POS RA Cable Mount Price per each. RoHS: Compliant |
10921 In Stock |
|
$0.3480 / $0.4980 | Buy Now |
|
New Advantage Corporation | 222 Series 3 Conductor 28 - 12 AWG Gray Block Connector with Compact Levers RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 45000 |
|
$0.4200 / $0.4500 | Buy Now |
Part Details for 222-413/VE00-2500
222-413/VE00-2500 CAD Models
222-413/VE00-2500 Part Data Attributes
|
222-413/VE00-2500
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
222-413/VE00-2500
WAGO Innovative Connections
Barrier Strip Terminal Block, 20A, 3.31mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Wago | |
Fastening Method | PUSH-IN | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | ABS; CUL; EN/EC; PSE; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 222-413/VE00-2500
This table gives cross-reference parts and alternative options found for 222-413/VE00-2500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 222-413/VE00-2500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
221-413/K194-4045 | Barrier Strip Terminal Block, 20A, 3.31mm2, 1 Row(s), 1 Deck(s), | WAGO Innovative Connections | 222-413/VE00-2500 vs 221-413/K194-4045 |