Part Details for 222-510 by WAGO Innovative Connections
Overview of 222-510 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222-510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R2791
|
Newark | Din Rail Adapter, Angled, Gray, Accessory Type:Din Rail Adapter, For Use With:Wago Compact 222 Series Splicing Connectors, Product Range:- Rohs Compliant: Yes |Wago 222-510 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$0.6080 / $0.8120 | Buy Now |
DISTI #
2946-222-510-ND
|
DigiKey | ANGLE DIN ADAPTOR FOR 22x-500 Min Qty: 1 Lead time: 12 Weeks Container: Box |
114 In Stock |
|
$0.5352 / $1.5600 | Buy Now |
|
Future Electronics | 9 to 10 mm 20 A 600 V Angled DIN Rail Adapter RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Bag | 50Bag |
|
$0.6450 / $0.7650 | Buy Now |
|
Onlinecomponents.com | Angled DIN-rail adapter - for 221-500 or 222-500 mounting carrier - gray RoHS: Compliant |
403 In Stock |
|
$0.6270 / $0.8980 | Buy Now |
DISTI #
63333457
|
Verical | Connector Accessories DIN Rail Adapter Gray Box RoHS: Compliant Min Qty: 60 Package Multiple: 10 Date Code: 1703 | Americas - 400 |
|
$0.9503 / $1.1674 | Buy Now |
|
Master Electronics | Angled DIN-rail adapter - for 221-500 or 222-500 mounting carrier - gray RoHS: Compliant |
403 In Stock |
|
$0.6270 / $0.8980 | Buy Now |
Part Details for 222-510
222-510 CAD Models
222-510 Part Data Attributes
|
222-510
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
222-510
WAGO Innovative Connections
Terminal Block Accessory, Mounting Item,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Wago | |
Assembly Item Name | MOUNTING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |