Part Details for 222 by Visual Communications Company
Results Overview of 222 by Visual Communications Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
222 Information
222 by Visual Communications Company is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 222
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
27F147
|
Newark | Lamp, Miniature Screw, Gtl-3, 2.25V, Supply Voltage:2.25V, Lamp Base Type:Miniature Screw, Bulb Size:Gtl-3, Mscp:-, Average Bulb Life:5H, Product Range:- Rohs Compliant: Yes |Vcc/visual Communications Company 222 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6500 / $0.8300 | Buy Now |
|
DISTI #
70597441
|
RS | LAMP, INCANDESCENT, GTL-3 MINIATURE SCREW, 2.25 V, 0.25 A, 5 HRS Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 138 |
|
$0.3900 | Buy Now |
Part Details for 222
222 CAD Models
222 Part Data Attributes
|
|
222
Visual Communications Company
Buy Now
|
Compare Parts:
222
Visual Communications Company
|
| Samacsys Manufacturer | Visual Communications Company |