-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 470uH, 15%, 1 Element, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2220IUP#PBF | Analog Devices | 12-B, 170Msps ADCs | |
DC2220A | Analog Devices | LTC3643 Demo Board - 2A, Bidir | |
LTC2220IUP#TRPBF | Analog Devices | 12-B, 170Msps ADCs |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8829-ND
|
DigiKey | FIXED IND 470UH 2.3A 190 MOHM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
457 In Stock |
|
$1.9909 / $3.9100 | Buy Now |
DISTI #
2220-H-RC
|
Avnet Americas | Ind High Current Toroid 470uH 15% 1KHz 2.3A RDL - Bulk (Alt: 2220-H-RC) RoHS: Compliant Min Qty: 128 Package Multiple: 64 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7600 / $1.9994 | Buy Now |
DISTI #
542-2220-H-RC
|
Mouser Electronics | Power Inductors - Leaded 470uH 15% Horizontal RoHS: Compliant | 128 |
|
$1.9900 / $3.9100 | Buy Now |
DISTI #
71278891
|
RS | Inductor, Toroidal | Bourns 2220-H-RC RoHS: Not Compliant Min Qty: 128 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3600 / $3.9500 | RFQ |
|
Onlinecomponents.com | Inductor High Current Toroid 470uH/275.9uH 15% 1KHz 2.3A 190mOhm DCR RDL RoHS: Compliant |
384 In Stock |
|
$1.9000 / $2.5500 | Buy Now |
DISTI #
83598264
|
Verical | Inductor High Current Toroid 470uH/275.9uH 15% 1KHz 2.3A 0.19Ohm DCR RDL RoHS: Compliant Min Qty: 64 Package Multiple: 64 Date Code: 2428 | Americas - 384 |
|
$2.6130 / $3.3150 | Buy Now |
DISTI #
2220-H-RC
|
TTI | Power Inductors - Leaded 470uH 15% Horizontal pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 260 In Stock |
|
$1.9400 / $2.5200 | Buy Now |
|
Master Electronics | Inductor High Current Toroid 470uH/275.9uH 15% 1KHz 2.3A 190mOhm DCR RDL RoHS: Compliant |
384 In Stock |
|
$1.9000 / $2.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2220-H-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2220-H-RC
Bourns Inc
General Purpose Inductor, 470uH, 15%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Hortizontal Mount | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.6858 mm | |
Lead Spacing | 22.352 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 24.13 mm | |
Package Length | 13.97 mm | |
Package Style | Toroidal | |
Rated Current-Max | 2.3 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |
This table gives cross-reference parts and alternative options found for 2220-H-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220-H-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220-V-RC | General Purpose Inductor, 470uH, 15%, 1 Element, ROHS COMPLIANT | Bourns Inc | 2220-H-RC vs 2220-V-RC |