Part Details for 2220 by VISATON GmbH & Co KG
Overview of 2220 by VISATON GmbH & Co KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2220IUP#PBF | Analog Devices | 12-B, 170Msps ADCs | |
DC2220A | Analog Devices | LTC3643 Demo Board - 2A, Bidir | |
LTC2220IUP#TRPBF | Analog Devices | 12-B, 170Msps ADCs |
Price & Stock for 2220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T1640
|
Newark | Speaker, Frws 5 Sc, 8 Ohms, Transducer Function:Speaker, Power Rating Rms:5W, Impedance:8Ohm, Sensitivity (Db):-, Resonant Frequency:350Hz, Frequency Response Min:200Hz, Frequency Response Max:20000Hz, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Visaton 2220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$14.7400 / $20.8700 | Buy Now |
DISTI #
2056-2220-ND
|
DigiKey | FRWS 5 SC 8 OHM Min Qty: 1 Lead time: 5 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$10.0875 / $19.4300 | Buy Now |
DISTI #
243-FRWS5SC-8OHM
|
Mouser Electronics | Speakers & Transducers Magnet. shielded 5cm (2") full-range driver alnico magnet 4-8W 200 20000Hz RoHS: Compliant | 727 |
|
$10.4200 / $16.0400 | Buy Now |