-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 100V, ±10%, X7R, 2220 (5650 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH8374
|
Newark | Cap, 10Uf, 100V, Mlcc, 2220 Rohs Compliant: Yes |Kyocera Avx 22201C106KAT2A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 16000 |
|
$0.9120 / $1.0300 | Buy Now |
DISTI #
50AH3301
|
Newark | Cap, 10Uf, 100V, Mlcc, 2220, Capacitance:10Μf, Voltage(Dc):100V, Capacitor Case/Package:2220 [5750 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:5.7Mm, Product Width:5Mm Rohs Compliant: Yes |Kyocera Avx 22201C106KAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1125 |
|
$1.4700 / $2.0100 | Buy Now |
DISTI #
50AH3301
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 100 V, ? 10%, X7R, 2220 [5750 Metric] - Product that comes on tape, but is not reeled (Alt: 50AH3301) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 45 Partner Stock |
|
$1.4700 / $2.0100 | Buy Now |
DISTI #
22201C106KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 100 V, ? 10%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: 22201C106KAT2A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 108500 Factory Stock |
|
RFQ | |
DISTI #
KGM55DR72A106KV
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 100 V, ? 10%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: KGM55DR72A106KV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 108500 Factory Stock |
|
$0.7727 / $1.0282 | Buy Now |
DISTI #
KGM55DR72A106KV
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 100 V, ? 10%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: KGM55DR72A106KV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 108500 Factory Stock |
|
$0.7727 / $0.8519 | Buy Now |
|
Bristol Electronics | 751 |
|
RFQ | ||
DISTI #
22201C106KAT2A
|
TME | Capacitor: ceramic, MLCC, 10uF, 100V, X7R, ±10%, SMD, 2220, 180mm Min Qty: 1 | 1475 |
|
$0.7200 / $1.7300 | Buy Now |
DISTI #
KGM55DR72A106KV
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 100 V, � 10%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: KGM55DR72A106KV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 24500 |
|
Buy Now | |
DISTI #
22201C106KAT2A
|
Avnet Asia | Multilayer Ceramic Capacitor, 10 uF, 100 V, ? 10%, X7R, 2220 [5750 Metric] (Alt: 22201C106KAT2A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22201C106KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
22201C106KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 10uF, 100V, ±10%, X7R, 2220 (5650 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 2220 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.3 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for 22201C106KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22201C106KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
22201C106KAZ2A | Kyocera AVX Components | $3.0596 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 100V, ±10%, X7R, 2220 (5650 mm), Flexiterm, -55º ~ +125ºC, 7" Reel | 22201C106KAT2A vs 22201C106KAZ2A |
22201C106KAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, | 22201C106KAT2A vs 22201C106KAT4A |
22201C106KAZ4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 2220, | 22201C106KAT2A vs 22201C106KAZ4A |