If you like Findchips… You will love Findchips PRO. Try it Now.
Capacitor, Ceramic, Chip, General Purpose, 22uF, 25V, ±10%, X7R, 2220 (5650 mm), Flexiterm, -55º ~ +125ºC, 7" Reel
22203C226KAZ2A
Yes
Yes
Active
AVX CORP
2220
, 2220
compliant
EAR99
8532.24.00.20
36 Weeks
AVX Corporation
1.89
22 µF
CERAMIC CAPACITOR
CERAMIC
2.79 mm
e3
5.7 mm
SURFACE MOUNT
Yes
10%
2
125 °C
-55 °C
RECTANGULAR PACKAGE
SMT
TR, EMBOSSED, 7 INCH
10%
25 V
2220
YES
X7R
15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
5 mm
1,000
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22203C226KAT9A Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220, CHIP | AVX Corporation | 22203C226KAZ2A vs 22203C226KAT9A |
LD203C226KAX9A Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220, CHIP | AVX Corporation | 22203C226KAZ2A vs LD203C226KAX9A |
LD203C226KAB9A Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 2220, CHIP | AVX Corporation | 22203C226KAZ2A vs LD203C226KAB9A |
1,575,347 of 3,262,357 parts
+0.04% change vs. last year50,931 of 100,428 parts
+0.1% change vs. last year47,353 of 1,903 parts
+5.13% change vs. last year