Part Details for 22207C104MAT2A by Kyocera AVX Components
Overview of 22207C104MAT2A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22207C104MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22207C104MAT2A
|
TME | Capacitor: ceramic, MLCC, 100nF, 500V, X7R, ±20%, SMD, 2220 Min Qty: 500 | 0 |
|
$0.7400 | RFQ |
DISTI #
KGM55ZR72H104MV
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.1 uF, 500 V, � 20%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: KGM55ZR72H104MV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 22207C104MAT2A
22207C104MAT2A CAD Models
22207C104MAT2A Part Data Attributes
|
22207C104MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
22207C104MAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 2220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for 22207C104MAT2A
This table gives cross-reference parts and alternative options found for 22207C104MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22207C104MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22207C104MA74A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 2220, | Kyocera AVX Components | 22207C104MAT2A vs 22207C104MA74A |
22207C104MAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 22207C104MAT2A vs 22207C104MAZ4A |
22207C104MA79A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2220, | Kyocera AVX Components | 22207C104MAT2A vs 22207C104MA79A |
22207C104MA72A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 2220, | Kyocera AVX Components | 22207C104MAT2A vs 22207C104MA72A |
22207C104MAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 22207C104MAT2A vs 22207C104MAZ2A |
22207C104MAT4A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 2220, | Kyocera AVX Components | 22207C104MAT2A vs 22207C104MAT4A |
22207C104MAT9A | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2220, | Kyocera AVX Components | 22207C104MAT2A vs 22207C104MAT9A |