Part Details for 22208-E1-XL-C3 (ALTERNATE: 1908340) by FAG Bearings
Overview of 22208-E1-XL-C3 (ALTERNATE: 1908340) by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22208-E1-XL-C3 (ALTERNATE: 1908340)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72090726
|
RS | SPHERICAL ROLLER BEARING 40MM ID 80MM OD | FAG Bearings (Schaeffler) 22208-E1-XL-C3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$165.6300 / $181.9900 | RFQ |