Part Details for 2220VC105KAT4A by Kyocera AVX Components
Overview of 2220VC105KAT4A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2220VC105KAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-2220VC105KAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 1uF 2220 10% X7 R RoHS: Compliant | 0 |
|
$0.5080 / $0.5580 | Order Now |