Part Details for 2221-H-RC by JW Miller
Overview of 2221-H-RC by JW Miller
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2221-H-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K3708
|
Newark | Toroidal Inductor, 560Uh, 2.2A, 15%, Product Range:2200 Series, Inductance:560Μh, Rms Current (Irms):2.2A, Dc Resistance Max:0.21Ohm, Inductance Tolerance:± 15%, Case Dimensions:24.13Mm X 13.97Mm Rohs Compliant: Yes |Bourns Jw Miller 2221-H-RC Min Qty: 128 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 / $2.5100 | Buy Now |