Part Details for 2221.0/100 by Altech Corporation
Overview of 2221.0/100 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2221.0/100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK5928
|
Newark | H1.50/7 Uninsulated,16Awg |Altech 2221.0/100 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0860 / $0.1570 | Buy Now |
DISTI #
1920-1793-ND
|
DigiKey | CONN FERRULE 16AWG SILVER Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
2509 In Stock |
|
$0.0667 / $0.1600 | Buy Now |
DISTI #
845-2221.0/100
|
Mouser Electronics | Terminals H1.50/7 Uninsulated FERRULE 23.206 RoHS: Compliant | 21 |
|
$7.9600 / $10.4300 | Buy Now |
DISTI #
70078067
|
RS | Crimp Terminal Non-Insulated Wire Ferrule 16 AWG HU 1.5/7 0.28 in. | Altech Corp 2221.0/100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Package | 23 |
|
$8.1900 / $10.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks | 0 |
|
$0.0534 | Buy Now |
|
Onlinecomponents.com | Ferrules Terminal 16AWG Copper 7mm Tin RoHS: Compliant | 20100 Factory Stock |
|
$0.0539 / $0.0820 | Buy Now |
|
Powell Electronics | H1.50/7 Uninsulated,16AWG Min Qty: 1 | 15826 |
|
$0.0700 | Buy Now |
|
Master Electronics | Ferrules Terminal 16AWG Copper 7mm Tin RoHS: Compliant | 20100 Factory Stock |
|
$0.0539 / $0.0820 | Buy Now |
DISTI #
10121454
|
TestEquity LLC | Altech 2221.0/100 H1.50/7 Uninsulated,16AWG Ferrule 23.206 | 0 |
|
$0.0700 | Buy Now |