-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2221760-1) AMPLIMITE IP67, SZ1, 90, 15 POS, RCPT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y8991
|
Newark | Hd D-Sub Connector, Rcpt, 15Pos, No. Of Contacts:15Contacts, Gender:Receptacle, Contact Termination Type:Crimp, D Sub Shell Size:De, Product Range:Amplimite 90 Series, Connector Body Material:Steel Body, Contact Material:- Rohs Compliant: No |Amp Te Connectivity 2221760-1 RoHS: Not Compliant Min Qty: 67 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.7100 / $61.0800 | Buy Now |
DISTI #
2221760-1-ND
|
DigiKey | CONN D-SUB HD RCPT 15POS CRIMP Min Qty: 67 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.7410 | Buy Now |
DISTI #
2221760-1
|
Avnet Americas | High Density D-Sub Miniature Connector RCP 15 POS - Bag (Alt: 2221760-1) RoHS: Not Compliant Min Qty: 67 Package Multiple: 1 Lead time: 29 Weeks, 6 Days Container: Bag | 0 |
|
$47.3298 / $56.9562 | Buy Now |
DISTI #
571-2221760-1
|
Mouser Electronics | D-Sub Standard Connectors RCPT ASSY, AMPLIMITE SERIES 90, IP67 RoHS: Not Compliant | 0 |
|
$58.7400 / $64.1200 | Order Now |
DISTI #
AMP2221760-1
|
Heilind Electronics | AMPLIMITE IP67, SZ1, 90, 15 PO | Americas - 0 in Stock |
|
$53.6418 / $59.8657 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE IP67, SZ1, 90, 15 POS, RCPT | 0 |
|
$49.0600 / $134.3700 | Buy Now |
DISTI #
2221760-1
|
TTI | D-Sub Standard Connectors RCPT ASSY, AMPLIMITE SERIES 90, IP67 Min Qty: 67 Package Multiple: 1 Container: Each | Americas - 0 |
|
$44.8900 / $46.7100 | Buy Now |
DISTI #
AMP2221760-1
|
Interstate Connecting Components | AMPLIMITE IP67, SZ1, 90, 15 PO | 0 |
|
$53.6418 / $59.8657 | Buy Now |
DISTI #
000000000005527427
|
Sager | D-Sub Standard Connectors RCPT ASSY, AMPLIMITE SERIES 90, IP67 Min Qty: 1 | 0 |
|
$55.7100 / $61.7100 | Buy Now |
DISTI #
2221760-1
|
Avnet Abacus | High Density D-Sub Miniature Connector RCP 15 POS (Alt: 2221760-1) Min Qty: 67 Package Multiple: 1 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2221760-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2221760-1
TE Connectivity
(2221760-1) AMPLIMITE IP67, SZ1, 90, 15 POS, RCPT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | ZINC | |
Shell Material | CARBON STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.29 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |