Part Details for 222184 by Amphenol RF
Overview of 222184 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222184
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K7005
|
Newark | F-Type Straight Crimp Plug Rg-174 Rg-188 Rg-316 Times Lmr-100A 75 Ohm |Amphenol Rf 222184 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6900 / $6.9000 | Buy Now |
DISTI #
71675641
|
RS | F Type Straight Crimp Plug for RG-174, RG-316, LMR-100, 50 Ohm | Amphenol RF 222184 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9000 / $7.3300 | RFQ |
DISTI #
AMR222184
|
Heilind Electronics | Americas - 0 in Stock |
|
$6.4308 / $6.7420 | Buy Now | |
|
Onlinecomponents.com | RF Connector F Type Straight Crimp Plug for RG-174 RG-316 LMR-100 50 Ohm RoHS: Compliant | 0 |
|
$5.4200 / $8.2300 | Buy Now |
DISTI #
222184
|
TME | Plug, F, male, straight, 75Ω, soldering,crimped, for cable, PTFE Min Qty: 1 | 0 |
|
$5.7600 / $8.6100 | RFQ |
DISTI #
AMR222184
|
Interstate Connecting Components | 0 |
|
$6.4308 / $6.7420 | Buy Now | |
|
Powell Electronics | F-Type Straight Cable Plug 50 Ohm Min Qty: 100 | 210 |
|
$5.9700 | Buy Now |
DISTI #
222184
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$5.3600 | Buy Now |
DISTI #
52901.1
|
TestEquity LLC | Amphenol RF 222184 RF Connector, F-Type, Straight, Crimp, Plug, 50 Ohm | 0 |
|
$6.6800 | Buy Now |