Part Details for 2222.0/100 by Altech Corporation
Overview of 2222.0/100 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2222.0/100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK5930
|
Newark | H1.50/10 Uninsulated,16Awg |Altech 2222.0/100 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0860 / $0.1570 | Buy Now |
DISTI #
1920-1794-ND
|
DigiKey | H1.50/10 UNINSULATED16AWG FERRUL Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1050 | Buy Now |
DISTI #
845-2222.0/100
|
Mouser Electronics | Terminals H1.5/10 Ferrules 16 AWG Uninsulated 7mm RoHS: Compliant | 7430 |
|
$0.0690 / $0.1600 | Buy Now |
DISTI #
70078419
|
RS | Crimp Terminal Non-Insulated Wire Ferrule 16 AWG HU 1.5/10 0.39 in. | Altech Corp 2222.0/100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Package | 235 |
|
$6.3900 / $8.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.0534 | Buy Now |
|
Onlinecomponents.com | Ferrules Terminal 16AWG Copper 10mm Tin RoHS: Compliant | 31384 Factory Stock |
|
$0.0539 / $0.0820 | Buy Now |
|
Master Electronics | Ferrules Terminal 16AWG Copper 10mm Tin RoHS: Compliant | 31384 Factory Stock |
|
$0.0539 / $0.0820 | Buy Now |