Part Details for 2222.0 by Altech Corporation
Overview of 2222.0 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2222SQ-111JEC | Coilcraft Inc | General Purpose Inductor, 0.11uH, 5%, Air-Core, 2522, | |
2222SQ-301GEB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 2%, 1 Element, Air-Core, SMD, 4723, HALOGEN FREE, ROHS COMPLIANT | |
2222SQ-221JEB | Coilcraft Inc | General Purpose Inductor, 0.22uH, 5%, Air-Core, 3922, |
Price & Stock for 2222.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK5929
|
Newark | H1.50/10 Uninsulated,16Awg |Altech 2222.0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0650 / $0.0720 | Buy Now |
DISTI #
2222.0-ND
|
DigiKey | H1.50/10 UNINSULATED16AWG FERRUL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1190 In Stock |
|
$0.0530 / $0.1500 | Buy Now |
DISTI #
845-2222.0
|
Mouser Electronics | Terminals H100/10 UNINSUL FERRULE 23.205 RoHS: Compliant | 2279 |
|
$0.0400 / $0.1500 | Buy Now |
|
Future Electronics | H1.50/10 16 AWG Crimp Non-Insulated Wire Ferrule RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Bulk | 0Bulk |
|
$0.0447 / $0.0510 | Buy Now |
|
Onlinecomponents.com | Ferrules Terminal 16AWG 10mm 2.8mm Tin RoHS: Compliant |
3283 In Stock 14086 Factory Stock |
|
$0.0404 / $0.0615 | Buy Now |
DISTI #
65017758
|
Verical | Ferrules Terminal 16AWG Copper 10mm Tin RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 3000 |
|
$0.0549 / $0.0800 | Buy Now |
|
Powell Electronics | H1.50/10 Uninsulated,16AWG Min Qty: 1000 | 9297 |
|
$0.0500 | Buy Now |
|
Master Electronics | Ferrules Terminal 16AWG 10mm 2.8mm Tin RoHS: Compliant |
3283 In Stock 14086 Factory Stock |
|
$0.0404 / $0.0615 | Buy Now |
DISTI #
10123426
|
TestEquity LLC | Altech 2222.0 Ferrules, Uninsulated , 16 (1.50) AWG, 10.0 (.39) L | 0 |
|
$0.0600 | Buy Now |