Part Details for 2222 by Amecon Magnetics
Overview of 2222 by Amecon Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2222
2222 CAD Models
2222 Part Data Attributes
|
2222
Amecon Magnetics
Buy Now
Datasheet
|
Compare Parts:
2222
Amecon Magnetics
Toroidal Power Transformer, 250VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMECON INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 20.83 A | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 250 VA |