Part Details for 222236841473 by Vishay Intertechnologies
Overview of 222236841473 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 222236841473
222236841473 CAD Models
222236841473 Part Data Attributes
|
222236841473
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
222236841473
Vishay Intertechnologies
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047uF, 4918,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 4918 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 13.5 mm | |
Length | 12.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 4918 | |
Terminal Pitch | 10 mm | |
Width | 4.5 mm |
Alternate Parts for 222236841473
This table gives cross-reference parts and alternative options found for 222236841473. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 222236841473, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC236843473 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047uF, 4918, | Vishay Intertechnologies | 222236841473 vs BFC236843473 |
BFC236841473 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 4918, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | 222236841473 vs BFC236841473 |