Part Details for 222236941473 by Vishay BCcomponents
Overview of 222236941473 by Vishay BCcomponents
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 222236941473
222236941473 CAD Models
222236941473 Part Data Attributes
|
222236941473
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
222236941473
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY BC COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | STANDARD: IEC60384-2 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | MKT369 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 222236941473
This table gives cross-reference parts and alternative options found for 222236941473. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 222236941473, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222236843473 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay BCcomponents | 222236941473 vs 222236843473 |
B32591C3473K010 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Epcos | 222236941473 vs B32591C3473K010 |
222236848473 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay BCcomponents | 222236941473 vs 222236848473 |
B32591C3473K011 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Epcos | 222236941473 vs B32591C3473K011 |
222236948473 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay BCcomponents | 222236941473 vs 222236948473 |
B32591C3473K189 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Epcos | 222236941473 vs B32591C3473K189 |
B32591C3473K289 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Epcos | 222236941473 vs B32591C3473K289 |
AC1313EFR-F-0.047-2.5-10 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | EFC Wesco | 222236941473 vs AC1313EFR-F-0.047-2.5-10 |
B32591C3473K008 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Epcos | 222236941473 vs B32591C3473K008 |
222236841473 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay BCcomponents | 222236941473 vs 222236841473 |