Datasheets
222236948473 by: Vishay BCcomponents

Overview of: 222236948473 by Vishay BCcomponents

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Part Details for: 222236948473

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

222236948473 Vishay BCcomponents

Buy Now Datasheet

Compare Parts:

222236948473 Vishay BCcomponents CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Life Cycle Code Obsolete
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.70
Additional Feature STANDARD: IEC60384-2
Capacitance 0.047 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
JESD-609 Code e3
Manufacturer Series MKT369
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 250 V
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Shape WIRE

Alternate Parts for: 222236948473

Part Number Description Manufacturer Compare
222236843473 Capacitors CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED Vishay BCcomponents 222236948473 vs 222236843473
222236841473 Capacitors CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED Vishay BCcomponents 222236948473 vs 222236841473
B32591C3473K010 Capacitors Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, LEAD FREE TDK Epcos 222236948473 vs B32591C3473K010
222236848473 Capacitors CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED Vishay BCcomponents 222236948473 vs 222236848473
222236941473 Capacitors CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED Vishay BCcomponents 222236948473 vs 222236941473
B32591C3473K008 Capacitors Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.047uF, 5120, TDK Corporation 222236948473 vs B32591C3473K008
AC1313EFR-F-0.047-2.5-10 Capacitors Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED EFC Wesco 222236948473 vs AC1313EFR-F-0.047-2.5-10
B32591C3473K289 Capacitors Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.047uF, 5120, TDK Corporation 222236948473 vs B32591C3473K289
B32591C3473K189 Capacitors Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.047uF, 5120, TDK Corporation 222236948473 vs B32591C3473K189

Update Alert Settings for: 222236948473 by Vishay BCcomponents

  • Please alert me when 222236948473 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 222236948473 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 222236948473 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 222236948473 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 222236948473.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 222236948473 by Vishay BCcomponents

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.