Part Details for 222238371123 by Vishay BCcomponents
Overview of 222238371123 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 222238371123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71459010
|
RS | Capacitor, Film, MMKP Radial Potted,12nF,2500 VDC, Pitch 22.5mm,+/-5%TOL, Loose | BC Components / Vishay 222238371123 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4700 / $2.9100 | RFQ |
Part Details for 222238371123
222238371123 CAD Models
222238371123 Part Data Attributes
|
222238371123
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
222238371123
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2500 V, 0.012 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | STANDARD: IEC-60384-17 | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 900 V | |
Rated (DC) Voltage (URdc) | 2500 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 222238371123
This table gives cross-reference parts and alternative options found for 222238371123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 222238371123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE428TF5120JR10 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2500V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | 222238371123 vs PHE428TF5120JR10 |
PHE428TD5120JR20 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2500V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | 222238371123 vs PHE428TD5120JR20 |
X315.012-5-2500 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2500V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | 222238371123 vs X315.012-5-2500 |
PHE428TF5120JR15 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2500V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | 222238371123 vs PHE428TF5120JR15 |
PHE428TF5120JR16 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2500V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | 222238371123 vs PHE428TF5120JR16 |
PHE428TF5120JR18 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2500V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | 222238371123 vs PHE428TF5120JR18 |
PHE428TF5120JR19 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2500V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | 222238371123 vs PHE428TF5120JR19 |
PHE428TD5120JR28 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2500V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | 222238371123 vs PHE428TD5120JR28 |
PHE428TF5120JL2 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2500V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | 222238371123 vs PHE428TF5120JL2 |
PHE428TF5120JR27 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2500V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | 222238371123 vs PHE428TF5120JR27 |