Part Details for 2223.0/100 by Altech Corporation
Overview of 2223.0/100 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2223.0/100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-1796-ND
|
DigiKey | CONN FERRULE 14AWG SILVER Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
100 In Stock |
|
$0.0586 / $0.1600 | Buy Now |
DISTI #
845-22230100
|
Mouser Electronics | Terminals H2.50/7 Uninsulated,14AWG RoHS: Compliant | 0 |
|
$0.0520 / $0.1600 | Order Now |
DISTI #
70078068
|
RS | Crimp Terminal Non-Insulated Wire Ferrule 14 AWG HU 2.5/7 0.28 in. | Altech Corp 2223.0/100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Package | 97 |
|
$6.3900 / $8.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks | 0 |
|
$0.0534 | Buy Now |
|
Onlinecomponents.com | Ferrules Terminal 14AWG Copper 7mm Tin RoHS: Compliant | 15200 Factory Stock |
|
$0.0539 / $0.0820 | Buy Now |
|
Powell Electronics | H2.50/7 Uninsulated,14AWG Min Qty: 100 | 10032 |
|
$7.0000 | Buy Now |
|
Master Electronics | Ferrules Terminal 14AWG Copper 7mm Tin RoHS: Compliant | 15200 Factory Stock |
|
$0.0539 / $0.0820 | Buy Now |
DISTI #
10121456
|
TestEquity LLC | Altech 2223.0/100 H2.50/7 Uninsulated,14AWG Ferrule 23.208 | 0 |
|
$0.0800 | Buy Now |