Part Details for 2223.0 by Altech Corporation
Overview of 2223.0 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2223.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK5932
|
Newark | H2.50/7 Uninsulated,14Awg |Altech 2223.0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0860 / $0.0950 | Buy Now |
DISTI #
2223.0-ND
|
DigiKey | CONN FERRULE 14AWG SILVER Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
982 In Stock |
|
$0.0667 / $0.1600 | Buy Now |
DISTI #
845-22230
|
Mouser Electronics | Terminals H2.50/7 Uninsulated,14AWG RoHS: Compliant | 2960 |
|
$0.0540 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0534 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
8232 In Stock 8000 Factory Stock |
|
$0.0523 / $0.0780 | Buy Now |
|
Powell Electronics | H2.50/7 Uninsulated,14AWG Min Qty: 1000 | 5280 |
|
$0.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
8232 In Stock 8000 Factory Stock |
|
$0.0523 / $0.0780 | Buy Now |
DISTI #
10123428
|
TestEquity LLC | Altech 2223.0 Ferrules, Uninsulated , 14 (2.50) AWG, 7.0 (.28) L | 0 |
|
$0.0700 | Buy Now |