There are no models available for this part yet.
Overview of 2224.0/100 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD7342-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT | |
LPS4012-224MRB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
LPD4012-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT |
Price & Stock for 2224.0/100 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK5936
|
Newark | H2.50/12 Uninsulated,14Awg |Altech 2224.0/100 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1080 / $0.1960 | Buy Now | |
DISTI #
1920-1797-ND
|
DigiKey | H2.50/12 UNINSULATED14AWG FERRUL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
412 In Stock |
|
$0.0833 / $0.2000 | Buy Now | |
DISTI #
845-22240100
|
Mouser Electronics | Terminals H2.50/12 Uninsulated,14AWG RoHS: Compliant | 139 |
|
$0.0680 / $0.2000 | Buy Now | |
DISTI #
70078420
|
RS | Crimp Terminal Non-Insulated Wire Ferrule 14 AWG HU 2.5/12 0.47 in. | Altech Corp 2224.0/100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Package | 8 |
|
$10.4400 / $12.1400 | Buy Now | |
Future Electronics | H2.50/12 Uninsulated,14AWG Ferrule 23.209 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$0.0667 / $0.0829 | Buy Now | ||
Onlinecomponents.com | Ferrules Terminal 14AWG Copper 12mm Tin RoHS: Compliant | 17500 Factory Stock |
|
$0.0673 / $0.1025 | Buy Now | ||
Powell Electronics | H2.50/12 Uninsulated,14AWG Min Qty: 100 | 12012 |
|
$0.0800 | Buy Now | ||
Master Electronics | Ferrules Terminal 14AWG Copper 12mm Tin RoHS: Compliant | 17500 Factory Stock |
|
$0.0673 / $0.1025 | Buy Now | ||
DISTI #
10121457
|
TestEquity LLC | Altech 2224.0/100 H2.50/12 Uninsulated,14AWG Ferrule 23.209 | 0 |
|
$0.0900 | Buy Now |
CAD Models for 2224.0/100 by Altech Corporation
Part Data Attributes for 2224.0/100 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Altech
|
Connector Support Type
|
CONNECTOR ACCESSORY
|